B66417G0000X187 | EPCOS

EFD core, N87, 1200 nH, -20/+30 %, (L x W x H) 20 x 6.65 x 10 mm

Order No.: 83D5532
EAN: 4099889059243
MPN:
B66417G0000X187
B66417GX187
Series: B664x
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 2,394 pcs.
Leadtime: 18 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
0.9044 €
50 pcs.
0.7854 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores EFD20, type TDK/Epcos B66417.

With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer or signal transformer: L 24.3, W 22, H 10 mm, without air gap. Single item supply; two items required per core kit.

Technical attributes (type, AL value, material): B66417GX187, 1200 nH, N87

Technical specifications
AL value 1200 nH
Width 6.65 mm
Height 10 mm
Core shape EFD
Length 20 mm
Air gap no air gap
Material N87
Tolerance -20/+30 %
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Bulk with 1,260 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D5534

Manufacturer SKU:

 B66418W1008D001

 

Available: 2,443 pcs. Leadtime: 2 Weeks **
3.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
630 pcs.
1.3328 €
1260 pcs.
1.2495 €
Yoke for EFD core
Image may differ

Order No.:

 83D5536

Manufacturer SKU:

 B66418B2000X000

 

Available: 407 pcs. Leadtime: 16 Weeks **
0.76 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2820 €
Variations
Material
AL value
Width
Length
Tolerance
Air gap
Height
Core shape
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Length
Tolerance
Air gap
Height
Core shape
EFD core, N87, 1200 nH, -20/+30 %, (L x W x H) 20 x 6.65 x 10 mm
Order No.:
 83D5532
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66417G0000X187
Available: 2,394 pcs. Leadtime: 18 Weeks **
Total Price: 1.45 € *
1 pcs.
1.4518 €
10 pcs.
0.9044 €
50 pcs.
0.7854 €
250 pcs.
0.6902 €
N87
1200 nH
6.65 mm
20 mm
-20/+30 %
no air gap
10 mm
EFD
EFD core, PC200, 560 nH, -20/+30 %, (L x W x H) 20 x 6.65 x 10 mm
Order No.:
 83D1044
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66417G0000X608
Available: 690 pcs. Leadtime: On Request **
Total Price: 10.71 € *
10 pcs.
1.0710 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
1260 pcs.
0.6902 €
PC200
560 nH
6.65 mm
20 mm
-20/+30 %
no air gap
10 mm
EFD
EFD core, N87, 2050 nH, -20/+30 %, (L x W x H) 30 x 9.1 x 15 mm
Order No.:
 83D5570
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66423G0000X187
Available: 1,676 pcs. Leadtime: 15 Weeks **
Total Price: 2.98 € *
1 pcs.
2.9750 €
10 pcs.
1.8564 €
50 pcs.
1.6184 €
300 pcs.
1.3566 €
1200 pcs.
1.1900 €
N87
2050 nH
9.1 mm
30 mm
-20/+30 %
no air gap
15 mm
EFD
EFD core, N87, 160 nH, ±10 %, (L x W x H) 30 x 15 x 9.1 mm
Order No.:
 83D5571
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66423U0160K187
Available: 400 pcs. Leadtime: 15 Weeks **
Total Price: 17.14 € *
10 pcs.
1.7136 €
50 pcs.
1.5113 €
300 pcs.
1.2614 €
1200 pcs.
1.0948 €
2400 pcs.
1.0234 €
N87
160 nH
15 mm
30 mm
±10 %
0.71 mm
9.1 mm
EFD