Skip to content Skip to navigation menu

EFD core


Order No.: 83D5500

Manufacturer: EPCOS

Series: B66413

Manufacturer No.: B66413G0000X149
B66413GX149
EFD15/8/5 N49OL


Ordering information: Supplied by unit, please order two units for one core kit

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.34272

Price per piece(s) without VAT

€0.288

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  3840
Multiple:  1920

Inform yourself now about product B66413G0000X149 of EPCOS at Bürklin Elektronik!

Product specification

Technical features
EFD
N49
15 mm
5 mm
8 mm
600 nH
no air gap
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B66413
Manufacturer number: B66413G0000X149
B66413GX149
EFD15/8/5 N49OL
Country of origin: Czech Republic
Customs tariff number: 85049011

Product description

E cores EFD15, type TDK/Epcos B66413.

With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer or signal transformer: L 19.3, W 17, H 8.0 mm, without air gap. Single item supply; two items required per core kit.

Technical attributes (type, AL value, material): B66413GX149, 600 nH, N49



technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: