B66421U0160K187 | EPCOS
EFD core, N87, 160 nH, ±10 %, (L x W x H) 25 x 9.1 x 12.5 mm
Unit Price (€ / pc.)
1.7017 € *
Available: 294 pcs.
Leadtime: 16 Weeks **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7017 €
50 pcs.
1.4994 €
650 pcs.
1.2019 €
1300 pcs.
1.1067 €
2600 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
EFD core, B66421U0160K187, EPCOS
Features
- E core with flattened, lower center leg for especially flat transformer design
- For DC/DC converters
- Delivery mode: single units
Technical specifications
AL value | 160 nH | |
Width | 9.1 mm | |
Height | 12.5 mm | |
Core shape | EFD | |
Length | 25 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 650 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |