O0360.10 | EFB Elektronik
Duplex-jumper, LC to SC, 10 m, OS2, singlemode 9/125 µm
Order No.: 25P2002
EAN: 4049759024888
MPN:
O0360.10
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 1 Week **
Duplex Jumper, O0360.10, EFB Elektronik
Fiber jumper are well defined components in international standard of structured cabling ISO/IEC11801. Fiber jumper(patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard.
Technical specifications
Connection (1) | LC | |
Connection (2) | SC | |
Version | duplex-jumper | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 10 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |