O0350.35 | EFB Elektronik

Duplex-jumper, LC to LC, 35 m, OS2, singlemode 9/125 µm

Order No.: 25P1989
EAN: 4049759124144
MPN:
O0350.35
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1467 €
Technical specifications
Connection (1) LC
Connection (2) LC
Version duplex-jumper
Colour yellow
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Cable length 35 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
Cable type
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
Cable type
Duplex-jumper, LC to LC, 20 m, OS2, singlemode 9/125 µm
Order No.:
 25P1985
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.20
Available: 0 pcs. Available in 5 Days: 257 pcs. Leadtime: 1 Week **
Total Price: 14.85 € *
1 pcs.
14.8512 €
20 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 40 m, OS2, singlemode 9/125 µm
Order No.:
 25P1990
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.40
Available: 0 pcs. Available in 5 Days: 57 pcs. Leadtime: 1 Week **
Total Price: 21.90 € *
1 pcs.
21.8960 €
40 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 5 m, OS2, singlemode 9/125 µm
Order No.:
 25P1991
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.5
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 9.54 € *
1 pcs.
9.5438 €
5 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 3 m, OS2, singlemode 9/125 µm
Order No.:
 25P1987
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.3
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 8.82 € *
1 pcs.
8.8179 €
3 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 7.5 m, OS2, singlemode 9/125 µm
Order No.:
 25P1992
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.7,5
Available: 0 pcs. Available in 5 Days: 855 pcs. Leadtime: 1 Week **
Total Price: 10.39 € *
1 pcs.
10.3887 €
7.5 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 30 m, OS2, singlemode 9/125 µm
Order No.:
 25P1988
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.30
Available: 0 pcs. Available in 5 Days: 160 pcs. Leadtime: 1 Week **
Total Price: 18.35 € *
1 pcs.
18.3498 €
30 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 1 m, OS2, singlemode 9/125 µm
Order No.:
 25P1980
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.1
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 8.08 € *
1 pcs.
8.0801 €
1 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 10 m, OS2, singlemode 9/125 µm
Order No.:
 25P1982
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.10
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 11.96 € *
1 pcs.
11.9595 €
10 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 0.5 m, OS2, singlemode 9/125 µm
Order No.:
 25P1979
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.0,5
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 7.83 € *
1 pcs.
7.8302 €
0.5 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 2 m, OS2, singlemode 9/125 µm
Order No.:
 25P1984
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.2
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 8.46 € *
1 pcs.
8.4609 €
2 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 25 m, OS2, singlemode 9/125 µm
Order No.:
 25P1986
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.25
Available: 0 pcs. Available in 5 Days: 225 pcs. Leadtime: 1 Week **
Total Price: 16.55 € *
1 pcs.
16.5529 €
25 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 35 m, OS2, singlemode 9/125 µm
Order No.:
 25P1989
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.35
Available: 0 pcs. Leadtime: On Request **
Total Price: 20.15 € *
1 pcs.
20.1467 €
35 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 15 m, OS2, singlemode 9/125 µm
Order No.:
 25P1983
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0350.15
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.07 € *
1 pcs.
14.0658 €
15 m
OS2
LSZH
duplex-jumper
LC
yellow
LC
singlemode 9/125 µm
I-V(ZN)H