O0323.3 | EFB Elektronik
Duplex-jumper, LC to SC, 3 m, OM4, multimode 50/125 µm
Order No.: 25P1967
EAN: 4049759022686
MPN:
O0323.3
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Duplex Jumper, O0323.3, EFB Elektronik
Fiber jumper are well defined components in international standard of structured cabling ISO/IEC11801. Fiber jumper(patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard.
Technical specifications
Connection (1) | LC | |
Connection (2) | SC | |
Version | duplex-jumper | |
Colour | purple | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 3 m | |
Category | OM4 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |