O0319.5 | EFB Elektronik

Duplex-jumper, LC to LC, 5 m, OM4, multimode 50/125 µm

Order No.: 25P1942
EAN: 4049759022518
MPN:
O0319.5
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
13.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0067 €
Technical specifications
Connection (1) LC
Connection (2) LC
Version duplex-jumper
Colour purple
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Cable length 5 m
Category OM4
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
Cable type
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
Cable type
Duplex-jumper, LC to LC, 2 m, OM4, multimode 50/125 µm
Order No.:
 25P1938
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.2
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 10.14 € *
1 pcs.
10.1388 €
2 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 7.5 m, OM4, multimode 50/125 µm
Order No.:
 25P1943
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.7,5
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 16.33 € *
1 pcs.
16.3268 €
7.5 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 1 m, OM4, multimode 50/125 µm
Order No.:
 25P1934
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.1
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 8.65 € *
1 pcs.
8.6513 €
1 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 20 m, OM4, multimode 50/125 µm
Order No.:
 25P1939
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.20
Available: 0 pcs. Available in 5 Days: 388 pcs. Leadtime: 1 Week **
Total Price: 35.27 € *
1 pcs.
35.2716 €
20 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 0.5 m, OM4, multimode 50/125 µm
Order No.:
 25P1933
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.0,5
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 7.91 € *
1 pcs.
7.9135 €
0.5 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 10 m, OM4, multimode 50/125 µm
Order No.:
 25P1936
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.10
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 19.64 € *
1 pcs.
19.635 €
10 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 15 m, OM4, multimode 50/125 µm
Order No.:
 25P1937
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.15
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 28.11 € *
1 pcs.
28.1078 €
15 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 3 m, OM4, multimode 50/125 µm
Order No.:
 25P1940
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.3
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 11.69 € *
1 pcs.
11.6858 €
3 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 5 m, OM4, multimode 50/125 µm
Order No.:
 25P1942
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0319.5
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 13.01 € *
1 pcs.
13.0067 €
5 m
OM4
LSZH
duplex-jumper
LC
purple
LC
multimode 50/125 µm
I-V(ZN)H