O0318.7,5 | EFB Elektronik
Duplex-jumper, SC to SC, 7.5 m, OM4, multimode 50/125 µm
Order No.: 25P2078
EAN: 4049759022457
MPN:
O0318.7,5
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 1 Week **
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | duplex-jumper | |
Colour | purple | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 7.5 m | |
Category | OM4 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |