O0312.30 | EFB Elektronik
Duplex-jumper, LC to LC, 30 m, OM3, multimode 50/125 µm
Order No.: 25P1898
EAN: 4049759094034
MPN:
O0312.30
Unit Price (€ / pc.)
37.3779 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 1 Week **
Total Price:
37.38 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3779 €
5 pcs.
35.3668 €
10 pcs.
33.3438 €
25 pcs.
31.3208 €
50 pcs.
29.2978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 30 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |