O0312.25 | EFB Elektronik
Duplex-jumper, LC to LC, 25 m, OM3, multimode 50/125 µm
Order No.: 25P1895
EAN: 4049759094140
MPN:
O0312.25
Unit Price (€ / pc.)
32.3799 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 1 Week **
Total Price:
32.38 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3799 €
5 pcs.
30.6306 €
10 pcs.
28.8813 €
25 pcs.
27.1320 €
50 pcs.
25.3827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 25 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |