O0312.2 | EFB Elektronik

Duplex-jumper, LC to LC, 2 m, OM3, multimode 50/125 µm

Order No.: 25P1892
EAN: 4049759024291
MPN:
O0312.2
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
5 pcs.
8.3895 €
10 pcs.
7.9135 €
25 pcs.
7.4375 €
50 pcs.
6.9496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) LC
Connection (2) LC
Version duplex-jumper
Colour turquoise
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Cable length 2 m
Category OM3
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
Cable type
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
Cable type
Duplex-jumper, LC to LC, 2 m, OM3, multimode 50/125 µm
Order No.:
 25P1892
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.2
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 8.88 € *
1 pcs.
8.8774 €
5 pcs.
8.3895 €
10 pcs.
7.9135 €
25 pcs.
7.4375 €
50 pcs.
6.9496 €
2 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 15 m, OM3, multimode 50/125 µm
Order No.:
 25P1891
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.15
Available: 0 pcs. Available in 5 Days: 274 pcs. Leadtime: 1 Week **
Total Price: 22.41 € *
1 pcs.
22.4077 €
5 pcs.
21.2058 €
10 pcs.
19.9920 €
25 pcs.
18.7782 €
50 pcs.
17.5644 €
15 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 3 m, OM3, multimode 50/125 µm
Order No.:
 25P1896
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.3
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 9.87 € *
1 pcs.
9.8651 €
5 pcs.
9.3296 €
10 pcs.
8.7941 €
25 pcs.
8.2586 €
50 pcs.
7.7350 €
3 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 30 m, OM3, multimode 50/125 µm
Order No.:
 25P1898
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.30
Available: 0 pcs. Available in 5 Days: 138 pcs. Leadtime: 1 Week **
Total Price: 37.38 € *
1 pcs.
37.3779 €
5 pcs.
35.3668 €
10 pcs.
33.3438 €
25 pcs.
31.3208 €
50 pcs.
29.2978 €
30 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 7.5 m, OM3, multimode 50/125 µm
Order No.:
 25P1904
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.7,5
Available: 0 pcs. Available in 5 Days: 341 pcs. Leadtime: 1 Week **
Total Price: 14.09 € *
1 pcs.
14.0896 €
5 pcs.
13.3280 €
10 pcs.
12.5664 €
25 pcs.
11.8048 €
50 pcs.
11.0432 €
7.5 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 0.5 m, OM3, multimode 50/125 µm
Order No.:
 25P1886
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.0,5
Available: 0 pcs. Available in 5 Days: 983 pcs. Leadtime: 1 Week **
Total Price: 7.51 € *
1 pcs.
7.5089 €
5 pcs.
7.1043 €
10 pcs.
6.6997 €
25 pcs.
6.2951 €
50 pcs.
5.8786 €
0.5 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 10 m, OM3, multimode 50/125 µm
Order No.:
 25P1889
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.10
Available: 0 pcs. Available in 5 Days: 688 pcs. Leadtime: 1 Week **
Total Price: 16.49 € *
1 pcs.
16.4934 €
5 pcs.
15.6009 €
10 pcs.
14.7084 €
25 pcs.
13.8159 €
50 pcs.
12.9234 €
10 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 5 m, OM3, multimode 50/125 µm
Order No.:
 25P1901
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.5
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 11.76 € *
1 pcs.
11.7572 €
5 pcs.
11.1265 €
10 pcs.
10.4839 €
25 pcs.
9.8532 €
50 pcs.
9.2106 €
5 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 20 m, OM3, multimode 50/125 µm
Order No.:
 25P1894
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.20
Available: 0 pcs. Available in 5 Days: 236 pcs. Leadtime: 1 Week **
Total Price: 28.42 € *
1 pcs.
28.4172 €
5 pcs.
26.8821 €
10 pcs.
25.3470 €
25 pcs.
23.8119 €
50 pcs.
22.2768 €
20 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 1 m, OM3, multimode 50/125 µm
Order No.:
 25P1887
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.1
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 7.93 € *
1 pcs.
7.9254 €
5 pcs.
7.4970 €
10 pcs.
7.0686 €
25 pcs.
6.6402 €
50 pcs.
6.2118 €
1 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 50 m, OM3, multimode 50/125 µm
Order No.:
 25P1902
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.50
Available: 0 pcs. Available in 5 Days: 49 pcs. Leadtime: 1 Week **
Total Price: 57.42 € *
1 pcs.
57.4175 €
5 pcs.
54.3116 €
10 pcs.
51.2057 €
25 pcs.
48.0998 €
50 pcs.
45.0058 €
50 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 45 m, OM3, multimode 50/125 µm
Order No.:
 25P1900
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.45
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 52.42 € *
1 pcs.
52.4195 €
5 pcs.
49.5873 €
10 pcs.
46.7551 €
25 pcs.
43.9229 €
50 pcs.
41.0788 €
45 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H
Duplex-jumper, LC to LC, 25 m, OM3, multimode 50/125 µm
Order No.:
 25P1895
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 O0312.25
Available: 0 pcs. Available in 5 Days: 138 pcs. Leadtime: 1 Week **
Total Price: 32.38 € *
1 pcs.
32.3799 €
5 pcs.
30.6306 €
10 pcs.
28.8813 €
25 pcs.
27.1320 €
50 pcs.
25.3827 €
25 m
OM3
LSZH
duplex-jumper
LC
turquoise
LC
multimode 50/125 µm
I-V(ZN)H