Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 15 m | |
Category | OM3 | |
Material | LSZH |
Country of origin | CN |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available