O0312.10 | EFB Elektronik
Duplex-jumper, LC to LC, 10 m, OM3, multimode 50/125 µm
Order No.: 25P1889
EAN: 4049759024277
MPN:
O0312.10
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Available in 5 Days: 688 pcs.
Leadtime: 1 Week **
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
5 pcs.
15.6009 €
10 pcs.
14.7084 €
25 pcs.
13.8159 €
50 pcs.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | duplex-jumper | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 10 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |