K5519.1,5 | EFB Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 1.5 m, magenta
Order No.: 25P3702
EAN: 4049759021931
MPN:
K5519.1,5
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.0940 €
50 pcs.
2.7846 €
100 pcs.
2.5585 €
500 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5519.1,5, EFB
The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.
Features
- Moulded grommet
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | magenta | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 1.5 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |