K5511.50 | EFB Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 50 m, yellow
Order No.: 25P3591
EAN: 4049759115678
MPN:
K5511.50
Unit Price (€ / pc.)
57.0843 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Total Price:
57.08 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0843 €
10 pcs.
52.4552 €
50 pcs.
49.3731 €
100 pcs.
43.1970 €
500 pcs.
38.5679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5511.50, EFB
The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | yellow | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 50 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |