K5511.15 | EFB Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 15 m, yellow
Order No.: 25P3585
EAN: 4049759021115
MPN:
K5511.15
Unit Price (€ / pc.)
18.7782 € *
Available: 0 pcs.
Available in 5 Days: 951 pcs.
Leadtime: 1 Week **
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
10 pcs.
16.8980 €
50 pcs.
15.4938 €
100 pcs.
13.6136 €
500 pcs.
12.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5511.15, EFB
The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | yellow | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 15 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |