K5433.5V2 | EFB Elektronik
EFB K5433.5V2
Order No.: 25P6746
EAN: 4049759083090
MPN:
K5433.5V2
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Available in 5 Days: 256 pcs.
Leadtime: 1 Week **
Technical specifications
Connection (1) | DVI-D plug (18+1) | |
Connection (2) | DVI-D plug (18+1) | |
Version | connection cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |