K5432SW.2 | EFB Elektronik
EFB K5432.2
Order No.: 25P6704
EAN: 4099891064136
MPN:
K5432SW.2
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.3193 €
100 pcs.
4.6648 €
250 pcs.
4.4863 €
1000 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, K5432SW.2, EFB Elektronik
HighSpeed HDMI-DVI cable, HDMI A - DVI 24+1 M-M 2 m, black.
Technical specifications
Connection (1) | HDMI plug type A | |
Connection (2) | DVI plug (24+1) | |
Version | connection cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |