K5345.015 | EFB Elektronik
EFB K5345.015
Order No.: 25P7049
EAN: 4049759053505
MPN:
K5345.015
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 1 Week **
Technical specifications
Connection (1) | SATA plug, 4 pole | |
Connection (2) | SATA plug, 15 pole | |
Version | Power cable | |
Colour | red/black/yellow | |
Cable length | 0.15 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |