K5248.0,5 | EFB Elektronik

USB 2.0 extension line, USB plug type A to USB socket type A, 0.5 m, gray

Order No.: 25P6916
EAN: 4049759106010
MPN:
K5248.0,5
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) USB plug type A
Connection (2) USB socket type A
Data transmission rate 480000000 mb/s
Colour gray
Cable length 0.5 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
USB 2.0 extension line, USB plug type A to USB socket type A, 1.8 m, gray
Order No.:
 25P6918
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5248.1,8
Available: 11 pcs. Leadtime: On Request **
Total Price: 2.69 € *
1 pcs.
2.6894 €
25 pcs.
2.2848 €
100 pcs.
2.1182 €
250 pcs.
2.0111 €
1000 pcs.
1.8445 €
1.8 m
USB socket type A
480000000 mb/s
USB 2.0
gray
USB plug type A