K2402SW.10 | EFB Elektronik
Modular cable, RJ10 plug, straight to RJ10 plug, straight, 10 m, black
Order No.: 25P6504
EAN: 4049759108977
MPN:
K2402SW.10
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
Modular cable, K2402SW.10, EFB
Modular cable, black, 2xRJ10 (4/4), 1:1, 10 m.
Technical specifications
Connection (1) | RJ10 plug, straight | |
Connection (2) | RJ10 plug, straight | |
Version | Modular cable | |
Colour | black | |
Halogen free | No | |
Cable length | 10 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |