Datacable serial 1:1, 2x DSub 9, M-F, 2,0m, beige
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-SUB socket, 9 pole | |
Version | extension cable | |
Colour | beige | |
Cable length | 2 m | |
Pin configuration | 1:1 |
Country of origin | DE |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available