EB414MF | EFB Elektronik
Adapter, D-Sub plug, 25 pole to D-SUB socket, 25 pole, EB414MF
Unit Price (€ / pc.)
1.9635 € *
Available: 25 pcs.
Available in 5 Days: 650 pcs.
Leadtime: 1 Week **
Mini gender charger, EB414MF, EFB Elektronik
Mini gender changer offers the full advantage of a interface adapter with a fraction of the space.
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | D-SUB socket, 25 pole | |
Connector | D-Sub plug, 25 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |