55448.1 | EFB Elektronik

LWL-Kabel, singlemode 9/125 µm, Fibers: 48, G657A, Polyethylene, black, 55448.1

Order No.: 25P3197
EAN: 4049759073152
MPN:
55448.1
EFB Elektronik
default L
front L
Image may differ
Unit Price (€ / mtr.)
3.4272 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 1 Week **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
3.4272 €
Technical specifications
Number of fibres 48
Outer diameter 10.6 mm
Colour black
Chamfer type singlemode 9/125 µm
Halogen free No
Category G657A
Material polyethylene
Temperature range (active) -40 °C to 70 °C
Temperature range (unmoved) -20 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes