55104.1 | EFB Elektronik
LWL-Kabel, multimode 62.5/125 µm, Fibers: 4, OM1, LSZH, orange, halogen free, 55104.1
Order No.: 25P7420
EAN: 4049759072735
MPN:
55104.1
Unit Price (€ / mtr.)
4.2602 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Number of fibres | 4 | |
Outer diameter | 8.5 mm | |
Colour | orange | |
Chamfer type | multimode 62.5/125 µm | |
Halogen free | Yes | |
Category | OM1 | |
Material | LSZH | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |