55012.1OM3 | EFB Elektronik
LWL-Kabel, multimode 50/125 µm, Fibers: 12, OM3, LSZH, turquoise, halogen free, 55012.1OM3
Order No.: 25P7417
EAN: 4049759072704
MPN:
55012.1OM3
Unit Price (€ / mtr.)
9.4605 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 1 Week **
Technical specifications
Number of fibres | 12 | |
Outer diameter | 15.8 mm | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM3 | |
Material | LSZH | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |