53705.1V3 | EFB Elektronik
DIN rail holder, 6 x SC Duplex, (W x H x D) 61 x 115 x 113 mm, light gray, 53705.1V3
Order No.: 25P1387
EAN: 4049759115128
MPN:
53705.1V3
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | 6 x SC Duplex | |
Version | Splice splitter | |
Width | 61 mm | |
Colour | light gray | |
Height | 115 mm | |
Depth | 113 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |