53216.3 | EFB Elektronik
FC plug, FC, multimode, ceramic, black, 53216.3
Order No.: 25P7388
EAN: 4049759023447
MPN:
53216.3
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | crimp connection | |
Version | FC plug | |
Colour | black | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Category | FC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |