53103.3 | EFB Elektronik
Adaptor, straight, ST Plug, 53103.3
Order No.: 25P1752
EAN: 4049759023300
MPN:
53103.3
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Adaptor, 53103.3, EFB Elektronik
ST Coupling in metal housing. Fits into D-hole breakouts. Can be attached using a hexagonal nut, which is included in the scope of delivery.
Technical Data
- Material: Ceramic
- Design: straight
- Connector: ST-Plug
- Operating temperature: -40 – 75 °C
Technical specifications
Design | straight | |
Connector (exit) | ST plug | |
Connector | ST plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |