52537.3 | EFB Elektronik
Bend protection grommet, cable Ø 2.8 mm, RG-174, rubber, blue
Order No.: 25P7100
EAN: 4049759039271
MPN:
52537.3
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 886 pcs.
Leadtime: 1 Week **
Cable bend protection for RG174, colour blue
Technical specifications
Colour | blue | |
Cable type | RG-174 | |
Cable diameter | 2.8 mm | |
Material | rubber |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |