M24512-RMN6TP | STMicroelectronics

EEPROM 512 kbit, SOIC-8, M24512-RMN6TP

Order No.: 30S1157
EAN: 4099879150219
MPN:
M24512-RMN6TP
STMicroelectronics
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

EEPROM, M24512-RMN6TP, STMicroelectronics

The M24512-RMN6TP is a 512-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 64 K × 8 bits. The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24512-R can operate with a supply voltage from 1.8 V to 5.5 V and the M24512-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less) over an ambient temperature range of -40 °C / +85 °C.

Features

  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
Technical specifications
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 1.8-5.5 V
Memory size 512 kbit
Clock frequency 1 MHz
Technology EEPROM
Access time 500 s
Logistics
Customs tariff number 85423275
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage
Enclosure
Access time
Clock frequency
Assembly
min. operating temperature
max. operating temperature
Memory size
Technology
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Enclosure
Access time
Clock frequency
Assembly
min. operating temperature
max. operating temperature
Memory size
Technology
EEPROM 512 kbit, SOIC-8, M24512-WMN6TP
Order No.:
 30S1159
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24512-WMN6TP
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.38 € *
2500 pcs.
0.3808 €
2.5-5.5 V
SOIC-8
500 s
1 MHz
SMD
-40 °C
85 °C
512 kbit
EEPROM
EEPROM 512 kbit, TSSOP-8, M24512-RDW6TP
Order No.:
 30S1156
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24512-RDW6TP
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.44 € *
4000 pcs.
0.4403 €
1.8-5.5 V
TSSOP-8
500 s
1 MHz
SMD
-40 °C
85 °C
512 kbit
EEPROM
EEPROM 512 kbit, SOIC-8, M24512-RMN6TP
Order No.:
 30S1157
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24512-RMN6TP
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
1.8-5.5 V
SOIC-8
500 s
1 MHz
SMD
-40 °C
85 °C
512 kbit
EEPROM