M24128-BRMN6TP | STMicroelectronics

EEPROM 128 kbit, SOIC-28, M24128-BRMN6TP

Order No.: 30S1150
EAN: 4099879150158
MPN:
M24128-BRMN6TP
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2356 €

EEPROM, M24128-BRMN6TP, STMicroelectronics

The M24128-BRMN6TP is a 128-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 16 K × 8 bits.The M24128-BW can operate with a supply voltage from 2.5 V to 5.5 V, the M24128-BR can operate with a supply voltage.

Features

  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
Technical specifications
Enclosure SOIC-28
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 1.8-5.5 V
Memory size 128 kbit
Clock frequency 1 MHz
Technology EEPROM
Access time 450 s
Logistics
Customs tariff number 85423275
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage
Memory size
Enclosure
Access time
Clock frequency
Assembly
min. operating temperature
max. operating temperature
Technology
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Memory size
Enclosure
Access time
Clock frequency
Assembly
min. operating temperature
max. operating temperature
Technology
EEPROM 256 kbit, SOIC-8, M24128-BWMN6TP
Order No.:
 30S1151
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24128-BWMN6TP
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.23 € *
2500 pcs.
0.2285 €
2.5-5.5 V
256 kbit
SOIC-8
450 s
1 MHz
SMD
-40 °C
85 °C
EEPROM
EEPROM 128 kbit, SOIC-28, M24128-BRMN6TP
Order No.:
 30S1150
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24128-BRMN6TP
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.24 € *
2500 pcs.
0.2356 €
1.8-5.5 V
128 kbit
SOIC-28
450 s
1 MHz
SMD
-40 °C
85 °C
EEPROM