10732-AI | CRC
ECO LEAK FINDER, spray 500ml
Order No.: 12L1492
EAN: 5412386060144
MPN:
10732-AI
ECO LEAK FINDER
Unit Price (€ / pc.)
9.5557 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gas Leak Detection Agent, 10732-AI, CRC
ECO LEAK FINDER is the biodegradable leak detection agent with NSF-P1 registration for food technology. The aqueous test liquid forms clearly visible foam bubbles at the gas leak and can be used for all gas types. ECO LEAK FINDER is DVGW-certified and meets the requirements of DIN EN 14291.
Technical specifications
Usage | Leak detection | |
Version | Gas Leak Detector | |
Container | spray can | |
Operational temperature | 0 °C to 50 °C | |
Contents | 500 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|