30058-AA | CRC

ECO LEAK FINDER, can 5L

Order No.: 12L1494
EAN: 5412386450327
MPN:
30058-AA
ECO LEAK FINDER
CRC
default L
Image may differ
Unit Price (€ / pc.)
71.3881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.39 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3881 €
2 pcs.
67.8181 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gas Leak Detection Agent, 30058-AA, CRC

ECO LEAK FINDER guarantees reliable leak detection on gas and compressed air systems. The aqueous test liquid forms clearly visible foam bubbles at the leak and can be used for all types of gas. ECO LEAK FINDER is DVGW-certified and meets the requirements of DIN EN 14291. It is well compatible with common sealants, plastics and metals, silicone-free and non-flammable.

Technical specifications
Usage Leak detection
Version Gas Leak Detector
Container canister
Operational temperature 0 °C to 50 °C
Contents 5 l
Viscosity liquid
Logistics
Country of origin BE
Customs tariff number 34024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation

Precautionary statements:

  • P102 Keep out of reach of children.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
Variations
Container
Contents
Operational temperature
Version
Viscosity
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Operational temperature
Version
Viscosity
Usage
ECO LEAK FINDER, spray 500ml
Order No.:
 12L1492
Manufacturer:
 CRC
Manufacturer SKU:
 10732-AI
Available: 2 pcs. Leadtime: 1 Week ** Next delivery: 12 pcs. on 2024-05-03
Total Price: 9.56 € *
1 pcs.
9.5557 €
10 pcs.
8.4133 €
spray can
500 ml
0 °C to 50 °C
Gas Leak Detector
liquid
Leak detection
ECO LEAK FINDER, can 5L
Order No.:
 12L1494
Manufacturer:
 CRC
Manufacturer SKU:
 30058-AA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 71.39 € *
1 pcs.
71.3881 €
2 pcs.
67.8181 €
canister
5 l
0 °C to 50 °C
Gas Leak Detector
liquid
Leak detection