EC6286-000 | Raychem

PVC cable maker, imprint "9", (L) 6 mm, max. bundle Ø 12.7 mm, white, EC6286-000

Order No.: 38P1739
EAN: 4099891225797
MPN:
EC6286-000
11591909
Raychem
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1440 €

Z-type marker, EC6286-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint 9
Version cable maker
Colour white
Length 6 mm
Material PVC
max. Bundle diameter 12.7 mm
Markable No
Logistics
Country of origin IN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Markable
Imprint
Colour
Material
Version
Length
max. Bundle diameter
1 item in 144 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Markable
Imprint
Colour
Material
Version
Length
max. Bundle diameter