408-52040-000-11 | ept
Card connector, 40 pole, pitch 0.8 mm, straight, black, 408-52040-000-11
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
Card Edge Connector, 408-52040-000-11, ept
FEATURES
- 40 pins
- without key
- for 1.60 mm edge card thickness
- data transfer rate 24 Gbps
Technical Data
- Rated current: 3.2 A
- Pin number: 40
- Grid: 0.8 mm
Technical specifications
Connection | SMD | |
Connection plating | silver-plated | |
Number of rows | 20 | |
Version | Card connector | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 1100 V | |
Rated current | 3.2 A | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |