30738-AB | CRC

CRC welding release agent, spray can, 500 ml, 30738-AB

Order No.: 12L1472
EAN: 5412386005022
MPN:
30738-AB
EASY WELD
CRC
default L
Image may differ
Unit Price (€ / pc.)
7.7350 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
6 pcs.
7.3185 €
12 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Weld release agent, 30738-AB, CRC

EASY WELD is the reliable welding release agent based on high-quality ester oils. The fast-drying release agent can be used universally, protects workpieces against the burning of welding beads and extends the service life of the welding nozzles.

EASY WELD is odorless, silicone- and water-free and contains no dichloromethane, which is harmful to health.

Technical specifications
Usage welding equipment
Version welding release agent
Container spray can
Contents 500 ml
Logistics
Country of origin BE
Customs tariff number 38109090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...