The Fluke 1623-2 GEO grounding meter offers data storage and download capabilities via a USB port. Premium accessories are designed to simplify and shorten measurement time.
Features
Version | ground tester | |
Batteries | AA | |
Degree of protection (IP) | IP56 | |
Surge voltage category | CAT II 300 V | |
Insulation resistance Max | 20 kΩ | |
Insulation resistance Min | 20 MΩ |
Country of origin | RO |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available