EA UNITFT050-ATC | DISPLAY VISIONS
TFT display with touch function 5"/12.7 cm, 800 x 480, EA UNITFT050-ATC
Unit Price (€ / pc.)
517.1621 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
517.16 € *
Price list
Quantity
Price per unit*
1 pcs.
517.1621 €
5 pcs.
499.9309 €
*incl. VAT plus shipping costs
**Subject to prior sale
TFT graphic module, EA UNITFT050-ATC, DISPLAY VISIONS
The DISPLAY VISIONS EA uniTFT is a multifunctional 5" TFT HMI. It has a built-in RTC including a battery backup. The representation on the display is effected based on the commands given by the user. Every item on the display is an independent object and can be manipulated.
Features
- 16 digital I/O on-board and expandable upto 125
- 4 analogue inputs
- PWM output can be generated
- MicroSD card used for pictures, fonts and macros
Technical specifications
Resolution | 800 x 480 | |
Version | TFT display with touch function | |
Viewing area (width) | 68.8 mm | |
Viewing range (height) | 111.8 mm | |
screen diagonal | 5"/12.7 cm | |
Shell size | 124 x 78.5 x 13.8 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Technology | TFT - transmissive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |