B66387G1500X187 | EPCOS

E core, N87, 526 nH, (L x W x H) 65 x 32.8 x 27.4 mm

Order No.: 83D975
EAN: 4099889059755
MPN:
B66387G1500X187
Series: B663x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 112 pcs.
Leadtime: 2 Weeks **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
28 pcs.
8.3776 €
56 pcs.
8.1039 €
112 pcs.
7.8183 €
504 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E65/32/27, type TDK/Epcos B66387.

Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66387G1500x187, 1.5 mm, 526 nH, N87

Technical specifications
AL value 526 nH
Width 32.8 mm
Height 27.4 mm
Core shape E
Length 65 mm
Air gap 1.5 mm
Material N87
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 28 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
AL value
Width
Air gap
Height
Length
Tolerance
Core shape
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Air gap
Height
Length
Tolerance
Core shape
E core, N87, 526 nH, (L x W x H) 65 x 32.8 x 27.4 mm
Order No.:
 83D975
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66387G1500X187
Available: 112 pcs. Leadtime: 2 Weeks **
Total Price: 9.53 € *
1 pcs.
9.5319 €
28 pcs.
8.3776 €
56 pcs.
8.1039 €
112 pcs.
7.8183 €
504 pcs.
7.2947 €
N87
526 nH
32.8 mm
1.5 mm
27.4 mm
65 mm
E
E core, N27, 7200 nH, -20/+30 %, (L x W x H) 65 x 27.4 x 32.8 mm
Order No.:
 83D970
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66387G0000X127
Available: 609 pcs. Leadtime: 69 Weeks **
Total Price: 9.56 € *
1 pcs.
9.5557 €
28 pcs.
8.4014 €
112 pcs.
7.9611 €
252 pcs.
7.6517 €
1008 pcs.
7.2114 €
N27
7200 nH
27.4 mm
no air gap
32.8 mm
65 mm
-20/+30 %
E
E core, N27, 526 nH, (L x W x H) 65 x 32.8 x 27.4 mm
Order No.:
 83D976
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66387G1500X127
Available: 84 pcs. Leadtime: 15 Weeks **
Total Price: 11.59 € *
1 pcs.
11.5906 €
28 pcs.
10.1864 €
56 pcs.
9.8413 €
112 pcs.
9.5081 €
504 pcs.
8.8655 €
N27
526 nH
32.8 mm
1.5 mm
27.4 mm
65 mm
E
E core, N87, 7900 nH, -20/+30 %, (L x W x H) 65 x 27.4 x 32.8 mm
Order No.:
 83D972
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66387G0000X187
Available: 52 pcs. Leadtime: 15 Weeks **
Total Price: 7.82 € *
1 pcs.
7.8183 €
28 pcs.
6.8782 €
56 pcs.
6.6402 €
112 pcs.
6.4022 €
504 pcs.
5.9857 €
N87
7900 nH
27.4 mm
no air gap
32.8 mm
65 mm
-20/+30 %
E