B66387G0000X187 | EPCOS
E core, N87, 7900 nH, -20/+30 %, (L x W x H) 65 x 27.4 x 32.8 mm
Unit Price (€ / pc.)
7.8183 € *
Available: 52 pcs.
Leadtime: 15 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
28 pcs.
6.8782 €
56 pcs.
6.6402 €
112 pcs.
6.4022 €
504 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
E cores E65/32/27, type TDK/Epcos B66387.
Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66387GX187, 0 mm, 7900 nH, N87
Technical specifications
AL value | 7900 nH | |
Width | 27.4 mm | |
Height | 32.8 mm | |
Core shape | E | |
Length | 65 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 28 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |