B66325G0250X127 | EPCOS

E core, N27, 759 nH, (L x W x H) 42 x 21.2 x 15.2 mm

Order No.: 83D892
EAN: 4099889059649
MPN:
B66325G0250X127
B66325G250X127
Series: B663x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 800 pcs.
Leadtime: 13 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3320 €
208 pcs.
2.9155 €
416 pcs.
2.8084 €
832 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E42/21/15, type TDK/Epcos B66325.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66325G250X127, 0.25 mm, 759 nH, N27

Technical specifications
AL value 759 nH
Width 21.2 mm
Height 15.2 mm
Core shape E
Length 42 mm
Air gap 0.25 mm
Material N27
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 208 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
AL value
Width
Air gap
Height
Length
Tolerance
Core shape
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Air gap
Height
Length
Tolerance
Core shape
E core, N27, 759 nH, (L x W x H) 42 x 21.2 x 15.2 mm
Order No.:
 83D892
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66325G0250X127
Available: 800 pcs. Leadtime: 13 Weeks **
Total Price: 3.78 € *
1 pcs.
3.7842 €
10 pcs.
3.3320 €
208 pcs.
2.9155 €
416 pcs.
2.8084 €
832 pcs.
2.6894 €
N27
759 nH
21.2 mm
0.25 mm
15.2 mm
42 mm
E