E cores E42/21/15, type TDK/Epcos B66325.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66325GX127, 0 mm, 3500 nH, N27
AL value | 3500 nH | |
Width | 15.2 mm | |
Height | 21.2 mm | |
Core shape | E | |
Length | 42 mm | |
Air gap | no air gap | |
Material | N27 | |
Tolerance | -20/+30 % |
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 208 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available