B66317G0160X127 | EPCOS

E core, N27, 347 nH, (L x W x H) 25 x 12.8 x 7.5 mm

Order No.: 83D824
EAN: 4099889059526
MPN:
B66317G0160X127
B66317G160X127
Series: B66317
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 535 pcs.
Next delivery: 3,600 pcs. on 2024-10-31
Leadtime: 32 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
900 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E25/13/7 or EF25, type TDK/Epcos B66317.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66317G160X127, 0.16 mm, 347 nH, N27

Technical specifications
AL value 347 nH
Width 12.8 mm
Height 7.5 mm
Core shape E
Length 25 mm
Air gap 0.16 mm
Material N27
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Coil former for E core
Image may differ

Order No.:

 83D844

Manufacturer SKU:

 B66208B1110T001

 

Available: 1,751 pcs. Leadtime: 16 Weeks **
2.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8203 €
10 pcs.
1.7612 €
50 pcs.
1.5470 €
450 pcs.
1.2376 €
900 pcs.
1.1543 €
Coil former for E core
Image may differ

Order No.:

 83D846

Manufacturer SKU:

 B66208X1010T001

 

Available: 62 pcs. Leadtime: 34 Weeks **
1.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2019 €
50 pcs.
1.0591 €
450 pcs.
0.8449 €
900 pcs.
0.7854 €
1800 pcs.
0.7259 €
Yoke for E core
Image may differ

Order No.:

 83D852

Manufacturer SKU:

 B66208A2010X000

 

Available: 0 pcs. Leadtime: 16 Weeks **
0.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.4284 €
Variations
Material
AL value
Width
Tolerance
Air gap
Height
Length
Core shape
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Tolerance
Air gap
Height
Length
Core shape
E core, N27, 1750 nH, -20/+30 %, (L x W x H) 25 x 7.5 x 12.8 mm
Order No.:
 83D820
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66317G0000X127
Available: 2,281 pcs. Leadtime: 1,007 Weeks **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
N27
1750 nH
7.5 mm
-20/+30 %
no air gap
12.8 mm
25 mm
E
E core, N27, 347 nH, (L x W x H) 25 x 12.8 x 7.5 mm
Order No.:
 83D824
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66317G0160X127
Available: 535 pcs. Leadtime: 32 Weeks ** Next delivery: 3,600 pcs. on 2024-10-31
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
900 pcs.
0.7259 €
N27
347 nH
12.8 mm
0.16 mm
7.5 mm
25 mm
E
E core, N27, 489 nH, (L x W x H) 25 x 12.8 x 7.5 mm
Order No.:
 83D822
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66317G0100X127
Available: 7,076 pcs. Leadtime: 32 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
900 pcs.
0.7259 €
N27
489 nH
12.8 mm
0.1 mm
7.5 mm
25 mm
E
E core, N27, 151 nH, ±0.08 %, (L x W x H) 25 x 12.8 x 7.5 mm
Order No.:
 83D826
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66317G0500X127
Available: 1,183 pcs. Leadtime: 32 Weeks **
Total Price: 10.59 € *
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
900 pcs.
0.7259 €
1800 pcs.
0.6783 €
N27
151 nH
12.8 mm
±0.08 %
0.5 mm
7.5 mm
25 mm
E