B66305G0000X187 | EPCOS
E core, N87, 850 nH, -20/+30 %, (L x W x H) 12.6 x 3.7 x 6.5 mm
E cores E13/7/4 or EF12.6, type TDK/Epcos B66305.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66305GX187, 0 mm, 850 nH, N87
AL value | 850 nH | |
Width | 3.7 mm | |
Height | 6.5 mm | |
Core shape | E | |
Length | 12.6 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 3,450 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |