B66300G0000X138 | EPCOS
E core, T38, 1700 nH, -30/+40 %, (L x W x H) 6.3 x 2 x 2.9 mm
Unit Price (€ / pc.)
1.0472 € *
Available: 17,100 pcs.
Leadtime: 17 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9163 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
E cores E6.3, type TDK/Epcos B66300.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap. Cores are supplied as per single item. The AL value specified in the table applies to core kits consisting of two cores.
Technical attributes (type, AL value, material): B66300GX138, 1700 nH, T38
Technical specifications
AL value | 1700 nH | |
Width | 2 mm | |
Height | 2.9 mm | |
Core shape | E | |
Length | 6.3 mm | |
Air gap | no air gap | |
Material | T38 | |
Tolerance | -30/+40 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 7,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |