SCDX-9-WHITE | Neutrik
Dust cap for panel-mount plugs and sockets
Order No.: 39F171
EAN: 4099889859843
MPN:
SCDX-9-WHITE
Unit Price (€ / pc.)
1.3804 € *
Available: 15 pcs.
Leadtime: On Request **
Corresponding sealing flaps, type SCDX.
For all design D panel plugs/sockets (26 x 31 mm). Degree of protection IP 42 (dust and splash water), with snap locking and labeling field.
Type: SCDX-9, white
Technical specifications
Suitable for | D-size panel socket | |
Accessory Type | ssealing cap |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |