5.05.800.064/0000 | RAFI
Blind cover for control devices, 5.05.800.064/0000
Unit Price (€ / pc.)
3.1416 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.7727 €
100 pcs.
2.4395 €
250 pcs.
2.3443 €
1000 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plug for series RAFIX 22QR
type: 5.05.800.064/0000
Collar: round
Mounting: with threaded ring
Color: gray
Degree of protection: IP 65
Technical specifications
Suitable for | control devices | |
Accessory Type | blind cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |