Skip to content Skip to navigation menu

Dual JFET-Input Operational Amplifier, SOIC-8, OPA2604AU


Order No.: 53S6064

Manufacturer: Texas Instruments

Manufacturer No.: OPA2604AU

EAN: 4099879095060


MSL code: 168 hours (7 days)
Manufacturer's packaging: Tube with 75 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€5.6049

Price per piece(s) without VAT

€4.71

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product OPA2604AU of Texas Instruments at Bürklin Elektronik!

Product description

Operational amplifiers, type Texas Instruments/Burr-Brown OPA.

Operational amplifiers, type Texas Instruments OPA.

Technical attributes (type, version, supply voltage, package): OPA2604AU



Product specification

Technical features
2
-25 °C
Operational amplifier
85 °C
SOIC-8
SMD
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Texas Instruments
Manufacturer number: OPA2604AU
Customs tariff number: 85423390

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Not free

RoHS-Exception 7A_7C-I_7C-II_15
Substanz Lead  , 7439-92-1  , 231-100-4