TLE4206G | Infineon Technologies
Driver IC, PDSO14, 8 V, 18 V
Order No.: 49S5382
EAN: 4099879102157
MPN:
TLE4206G
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: On Request **
Motor control ICs, TLE4206G, Infineon Technologies
The TLE4206G is a fully protected H-bridge driver designed specifically for automotive headlight beam control and industrial servo control applications.
Features
- Optimized for headlight beam control applications
- Current-peak-blanking
- Low saturation voltage
- Overtemperature protection with hysteresis
- Over- and undervoltage lockout
- No crossover current
- Internal clamp diodes
- Enhanced power packages
Applications
- Automotive applications
- DC motor driver
- Servo driver applications
Technical specifications
Output current | 0.8 A | |
Input voltage | 18 V | |
Enclosure | PG-DSO-14 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |